Steffen Chinese Mains Plug & Socket, 10A, Cable Mount, 250 V ac
- RS Stock No.:
- 283-5374
- Distrelec Article No.:
- 303-70-070
- Mfr. Part No.:
- 149680 13E
- Brand:
- Steffen
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$29.80
(exc. GST)
$32.78
(inc. GST)
Units | Per unit |
---|---|
1 + | $29.80 |
- RS Stock No.:
- 283-5374
- Distrelec Article No.:
- 303-70-070
- Mfr. Part No.:
- 149680 13E
- Brand:
- Steffen
- COO (Country of Origin):
- CN
Related links
- Steffen Swiss Mains Plug, 10A, Cable Mount, 250 V
- HPM Australia Mains Plug, 10A, Cable Mount, 250 V ac
- Bachmann Denmark Mains Plug & Socket, 16A, Cable Mount, 250 V ac
- Amphenol Industrial US Mains Plug & Socket, 16A, Panel Mount, 250 V ac
- HPM Australia Mains Plug, 15A, Cable Mount, 250 V ac
- HPM Australia Mains Plug, 10A, Cable Mount, 230 - 240 V ac
- Neutrik Mains Plug, 20A, Panel Mount, 250 V
- HPM New Zealand / Australian Mains Plug, 10A, 250 V ac