Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$229.69
(exc. GST)
$252.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 51 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $229.69 |
| 5 + | $189.04 |
*price indicative
- RS Stock No.:
- 683-0822
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Magnifier Type | Graticule Magnifier | |
| Product Type | Magnifier | |
| Magnification Power | 7x | |
| Battery Type | AA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Magnifier Type Graticule Magnifier | ||
Product Type Magnifier | ||
Magnification Power 7x | ||
Battery Type AA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Surface Contact Magnifier x 7
From RS PRO this lens can offer magnification of x7, making objects sharper to the human eye and the ability to see more intricate details. The magnifier is fitted with a Metric No.2 (8) scale 0-20mm x 0.1mm grads.
The body of the magnifier is made from black anodised aluminium and incorporates a positive focusing ring. The scale chart fitted can be clearly seen through the eyepiece and is fitted to the base of the clear acrylic drawtube. The eyepiece is supplied in a velvet leatherette case to protect it.
Features and Benefits
• Magnification power of x7
• Scale chart is fitted to the drawtube on the magnifier
• Perfect for measuring dimensions, angles and grid sizes
• Black aluminium body
• Handheld magnifier
• Perfect to use with or without a light
• Supplied with a leatherette case perfect for loupe storage
Dimensions: -
Width: 97mm
Height: 58mm
Length: 125mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Graticule Magnifier
Measurement of linear dimensions, angles, radii & grid sizes depending (on which scale is fitted)
Each magnifier is fitted with a Metric No.2 (8) scale 0-20mm x 0.1mm grads.
Body manufactured from black anodized aluminum & incorporates a positive focusing ring
Scales are fitted to the base of the clear acrylic drawtube
Note
For suitable scales see RS 683-0835 (No.1); 683-0838 (No.2); 683-0832 (No.3); & 683-0841 (No.4).
Supplied with
Velvet lined leatherette case.
Related links
- RS PRO Magnifier 25 mm Diameter
- Coil Illuminated Magnifier 45 mm Diameter
- Eschenbach Illuminated Magnifier 35 mm Diameter
- Eschenbach Magnifier 25 mm Diameter
- Eschenbach Illuminated Magnifier 58 mm Diameter
- RS PRO Magnifier, 2.7x x Magnification
- RS PRO Illuminated Magnifier, 75x x Magnification
- RS PRO Magnifier, 6x x Magnification
