Eschenbach Magnifier, 7x Magnification, 25 mm Diameter

Subtotal (1 unit)*

$64.27

(exc. GST)

$70.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.27

*price indicative

RS Stock No.:
780-2917
Mfr. Part No.:
11247
Brand:
Eschenbach
Find similar products by selecting one or more attributes.
Select all

Brand

Eschenbach

Magnification Power

7x

Magnifier Type

Eye Magnifier

Product Type

Magnifier

Lens Diameter

25mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Eschenbach Watchmakers Loupes


Eschenbach's watchmaker's loupes fit comfortably to the eye and are available in magnifications from 3x to 15x. They are made from flame-retardant plastic and include an air hole to prevent condensation and fogging of the lens.

25 mm lens size

Plano-convex lens type

Various magnifications available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy