Eclipse Magnet Pot 27 mm Threaded Hole, 6.1 kg Pull

Get a bulk buy discount

Add 10 more to save $22.85

View bulk pricing options

Subtotal (1 pack of 2 units)*

$92.08

(exc. GST)

$101.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
  • Plus 50 unit(s) shipping from 23 November 2026
  • Plus 100 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$46.04$92.08-
10 - 18$43.755$87.51$22.85
20 - 78$41.575$83.15$89.30
80 - 398$39.485$78.97$524.40
400 +$37.51$75.02$3,412.00

*price indicative

RS Stock No.:
297-8898
Mfr. Part No.:
833
Brand:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Product Type

Magnet

Width/Diameter

27mm

Pull Force

6.1kg

Attachment Type

Threaded Hole

Length

25mm

Magnet Shape

Pot

Standards/Approvals

No

Thread Size

M6

RoHS Status: Exempt

COO (Country of Origin):
CN

Eclipse Deep Pot Magnet


The Eclipse deep cylindrical concentric pot magnet is made of aluminium nickel-cobalt alloy and has pull force up to 6.1kg. It has an M6 threaded hole in the centre of the ferromagnetic mild steel cup and a solid disc magnet inserted inside the cup. It can be used at temperatures up to 220°C. It is a very popular pot magnet, ideal for clamping, holding and gripping applications. This is supplied with keepers.

Features and Benefits


Height of 25mm and diameter of 27mm

Alnico 5 magnet material

Excellent resistance to corrosion

North polarity in centre

Mild steel pot

Weight is 0.085kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy