Eclipse Magnet Button 31.8 mm, 4.8 kg Pull
- RS Stock No.:
- 297-8826
- Mfr. Part No.:
- E824
- Brand:
- Eclipse
Get a bulk buy discount
Add 10 more to save $26.60
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$106.24
(exc. GST)
$116.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $53.12 | $106.24 | - |
| 10 - 18 | $50.46 | $100.92 | $26.60 |
| 20 - 78 | $47.935 | $95.87 | $103.70 |
| 80 - 398 | $45.545 | $91.09 | $606.00 |
| 400 + | $43.275 | $86.55 | $3,938.00 |
*price indicative
- RS Stock No.:
- 297-8826
- Mfr. Part No.:
- E824
- Brand:
- Eclipse
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
| Brand | Eclipse | |
| Product Type | Magnet | |
| Width/Diameter | 31.8mm | |
| Pull Force | 4.8kg | |
| Length | 25.4mm | |
| Magnet Shape | Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Magnet | ||
Width/Diameter 31.8mm | ||
Pull Force 4.8kg | ||
Length 25.4mm | ||
Magnet Shape Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt




Button Magnets
Poles at one end separated by a slot
Plain fixing hole
Supplied with keepers
Material - Alnico
Maximum working temperature 550°C
- RS Stock No. 2978781
- Mfr. Part No. E803
Each (In a Pack of 2)
$39.305
- RS Stock No. 6679999
- Mfr. Part No. E869
Each
$19.90
- RS Stock No. 6679977
- Mfr. Part No. E860
Each (In a Pack of 2)
$4.92
Related links
- Eclipse Magnet Pot 35 mm Threaded M6, 14.75 kg Pull
- Eclipse Magnet Pot 19.1 mm Hole, 3 kg Pull
- Eclipse Magnet Pot 27 mm Threaded Hole, 6.1 kg Pull
- Eclipse Magnet Pot 17.5 mm Threaded M6, 2.65 kg Pull
- Eclipse Magnet Pot 20.5 mm Threaded Hole, 4 kg Pull
- Eclipse Magnet Pot 38.1 mm Hole, 13 kg Pull 26 mm
- Eclipse Magnet Pot 28.6 mm Screw, 5 kg Pull 26 mm
- Eclipse Horseshoe Magnet 57 mm, 23.5 kg Pull 44.5 mm