Subtotal (1 unit)*
$328.95
(exc. GST)
$361.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $328.95 |
*price indicative
- RS Stock No.:
- 850-8962
- Mfr. Part No.:
- HEP500-04
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Body Material | Brass | |
| Product Type | Ejector | |
| Connection Size | 1/2 in | |
| Height | 12.02 in | |
| Standards/Approvals | RoHS | |
| Thread Standard | Rc | |
| Width | 1.06 in | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Body Material Brass | ||
Product Type Ejector | ||
Connection Size 1/2 in | ||
Height 12.02 in | ||
Standards/Approvals RoHS | ||
Thread Standard Rc | ||
Width 1.06 in | ||
Non Compliant
- COO (Country of Origin):
- JP
Related links
- RS PRO Acetal Copolymer Flexible Coolant Hose Plier
- RS PRO Acetal Copolymer In-Line Valve Flexible Coolant Hose
- RS PRO Acetal Copolymer Threaded Flexible Coolant Hose
- RS PRO Polycarbonate Push-in Flexible Coolant Hose Shield Kit
- RS PRO Acetal Copolymer Push-in Flexible Coolant Hose Y-Fitting
- RS PRO Acetal Copolymer Threaded Flexible Coolant Hose Flared Nozzle
- RS PRO Acetal Copolymer Flexible Coolant Hose Flared Nozzle
- RS PRO Acetal Copolymer Non-Return Valve Flexible Coolant Hose
