RS PRO Acetal Copolymer Push-in Flexible Coolant Hose T-Fitting

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$16.53

(exc. GST)

$18.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8$8.265$16.53
10 +$6.795$13.59

*price indicative

RS Stock No.:
623-5274
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connection Type

Push-in

Sub Type

T-Fitting

Product Type

Flexible Coolant Hose

Connection Size

6.35 mm

Body Material

Acetal Copolymer

Standards/Approvals

No

RoHS Status: Exempt

T Fitting 1/4 in. & 1/2 in.


A high quality adjustable modular hose system, for coolants, fluids and air applications.

Available in 1/4 in. and 1/2 in. bore

All components are fully interchangeable and manufactured from acetal copolymer which is non-conductive and resistant to most organic chemicals

The unique interlocking feature permits the user to construct hose systems to meet specific requirements. Individual parts are sold separately

Applications in some specific strong acidic environments (i.e. 10% hydrochloric acid, 10% sulphuric, 10% nitric) or strong bases (i.e. pH 4.0) are not recommended.

Each (In a Pack of 2)
$11.79
Each
$504.94
Each (In a Pack of 2)
$15.87
Each (In a Pack of 2)
$11.415

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy