RS PRO Acetal Copolymer Push-in Flexible Coolant Hose 3-Way Manifold

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$104.28

(exc. GST)

$114.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 4 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$104.28-
5 +$85.8317%

*price indicative

RS Stock No.:
623-5303
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

3-Way Manifold

Connection Size

6.35 mm

Connection Type

Push-in

Product Type

Flexible Coolant Hose

Body Material

Acetal Copolymer

Kit Contents

3 Screws, 4 Way Manifold Delivery System, Fixing Plate

Standards/Approvals

No

RoHS Status: Exempt

Manifold Sets


3-way manifolds for 1/4 in. diameter systems

May be left or right hand mounted with assembly screws provided

May be mounted on any existing or new machine using two 7.6mm x 6.3mm slotted holes on 28.5mm centres

Modular Hose System – Kits & Accessories


A high quality adjustable modular hose system, for coolants, fluids and air applications

Available in 1/4 in. and 1/2 in. bore

All components are fully interchangeable and manufactured from acetal copolymer which is non-conductive and resistant to most organic chemicals

The unique interlocking feature permits the user to construct hose systems to meet specific requirements Individual parts are sold separately

Applications in some specific strong acidic environments (i.e. 10% hydrochloric acid, 10% sulphuric, 10% nitric) or strong bases (i.e. pH 4.0) are not recommended.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy