RS PRO Acetal Copolymer Push-in Flexible Coolant Hose Nozzle Kit
- RS Stock No.:
- 623-5296
- Distrelec Article No.:
- 304-14-492
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$27.89
(exc. GST)
$30.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 54 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $27.89 | - |
| 5 + | $22.94 | 17% |
*price indicative
- RS Stock No.:
- 623-5296
- Distrelec Article No.:
- 304-14-492
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connection Size | 6.35 mm | |
| Product Type | Flexible Coolant Hose | |
| Sub Type | Nozzle Kit | |
| Connection Type | Push-in | |
| Body Material | Acetal Copolymer | |
| Kit Contents | 1/4 in Nozzle, 1/16 in Nozzle, Spray Bar Nozzle, 1/8 in Nozzle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connection Size 6.35 mm | ||
Product Type Flexible Coolant Hose | ||
Sub Type Nozzle Kit | ||
Connection Type Push-in | ||
Body Material Acetal Copolymer | ||
Kit Contents 1/4 in Nozzle, 1/16 in Nozzle, Spray Bar Nozzle, 1/8 in Nozzle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
90° Nozzle Kit
Four piece nozzle kit
Modular Hose System – Kits & Accessories
A high quality adjustable modular hose system, for coolants, fluids and air applications
Available in 1/4 in. and 1/2 in. bore
All components are fully interchangeable and manufactured from acetal copolymer which is non-conductive and resistant to most organic chemicals
The unique interlocking feature permits the user to construct hose systems to meet specific requirements Individual parts are sold separately
Applications in some specific strong acidic environments (i.e. 10% hydrochloric acid, 10% sulphuric, 10% nitric) or strong bases (i.e. pH 4.0) are not recommended.
Related links
- RS PRO Acetal Copolymer Push-in Flexible Coolant Hose Nozzle Kit
- RS PRO Acetal Copolymer Push-in Flexible Coolant Hose Flared Nozzle
- RS PRO Acetal Copolymer Push-in Flexible Coolant Hose Hose Kit
- RS PRO Acetal Copolymer Push-in Flexible Coolant Hose Y-Fitting
- RS PRO Acetal Copolymer Push-in Flexible Coolant Hose 3-Way Manifold
- RS PRO Acetal Copolymer Push-in Flexible Coolant Hose Elbow Fitting
- RS PRO Acetal Copolymer Push-in Flexible Coolant Hose T-Fitting
- RS PRO Acetal Copolymer Flexible Coolant Hose Flared Nozzle
