Noga Metal Y Connector Coolant Magnetic Distributor Base
- RS Stock No.:
- 623-5252
- Mfr. Part No.:
- MC-0199
- Brand:
- Noga
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 623-5252
- Mfr. Part No.:
- MC-0199
- Brand:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Connection Type | Y Connector | |
| Sub Type | Magnetic Distributor Base | |
| Product Type | Coolant | |
| Connection Size | 6.35 mm | |
| Body Material | Metal | |
| Kit Contents | (2) ¼” NPT Connectors, Supply Hose Connector, (2) ¼” Y Connectors, (1) Blanking Plug | |
| Thread Standard | NPT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Connection Type Y Connector | ||
Sub Type Magnetic Distributor Base | ||
Product Type Coolant | ||
Connection Size 6.35 mm | ||
Body Material Metal | ||
Kit Contents (2) ¼” NPT Connectors, Supply Hose Connector, (2) ¼” Y Connectors, (1) Blanking Plug | ||
Thread Standard NPT | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Magnetic Distributor Base
A magnetic base which can be positioned on any ferrous metal surface anywhere to direct large volumes of fluid exactly where needed.
The unit has two 1/4 in. bore outlets and is supplied complete with supply hose connector, 1 blanking plug, 2 x 1/4 in.NPT male connectors and 2 x 1/4 in. Y connectors
Can be used with 1/4 NPT connectors, plastic and metal valves
Related links
- Noga Metal Base & Arm
- Noga Cold Compressed Air Operated Coolant Spray Compressed Air Coolant Spray
- Bases & Arms
- Panasonic Surface Mount Shielded Surface Mount Inductor with a Ferrous Alloy Magnetic 1 μH Metal
- PMA Y Connector 12 mm;12 mm;17 mm Nominal Size Black IP66 rating
- PMA Y Connector 17 mm;17 mm;23 mm Nominal Size Black IP66 rating
- PMA Y Connector 10 mm;10 mm;12 mm Nominal Size Black IP66 rating
- RS PRO Acetal Copolymer Push-in Flexible Coolant Hose Y-Fitting












