Noga Cold Compressed Air Operated Coolant Spray Compressed Air Coolant Spray
- RS Stock No.:
- 808-567
- Mfr. Part No.:
- MC 1900
- Brand:
- Noga
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-567
- Mfr. Part No.:
- MC 1900
- Brand:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Connection Size | 6.35 mm | |
| Sub Type | Cold Compressed Air Operated Coolant Spray | |
| Product Type | Compressed Air Coolant Spray | |
| Thread Standard | BSP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Connection Size 6.35 mm | ||
Sub Type Cold Compressed Air Operated Coolant Spray | ||
Product Type Compressed Air Coolant Spray | ||
Thread Standard BSP | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Noga Compressed Air Operated Coolant Spray
The Noga compressed air operated coolant spray is an ideal solution that provides a fine splash of coolant during drilling and cutting operations. It is enabled with a 1/4in BSP connector for air connection. The air and coolant volumes have separate control valves that can be infinitely adjusted to provide output from a very fine mist to a heavy spray.
Features and Benefits
A clogged suction hose or a filter can easily cleaned by blocking the output nozzle. This causes the compressed air to go down the suction hose and unblock it
Air requirement is minimum 40PSI and maximum 100PSI
Magnetic base and can be mounted on round or square surfaces
Maximum heat dissipation gives extended tool life
Applications
Cutting
Drilling
Grinding
Milling and turning create heat
- RS Stock No. 0390727
- Mfr. Part No. CS-100-999
Each
$111.93












