PMA Y Piece, Conduit Fitting, 17mm Nominal Size, PA 6, Black
- RS Stock No.:
- 432-3470
- Mfr. Part No.:
- BVYD-171212GT
- Brand:
- PMA
72 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 4)
$29.638
(exc. GST)
$32.602
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
4 - 196 | $29.638 | $118.552 |
200 + | $29.278 | $117.112 |
*price indicative
- RS Stock No.:
- 432-3470
- Mfr. Part No.:
- BVYD-171212GT
- Brand:
- PMA
Related links
- PMA Y Piece, Conduit Fitting, 12mm Nominal Size, PA 6, Black
- PMA Y Piece, Conduit Fitting, 23mm Nominal Size, PA 6, Black
- PMA V Piece, Conduit Fitting, 17mm Nominal Size, PA 6, Black
- PMA, Conduit Fitting, 17mm Nominal Size, M20, PA 6, Black
- PMA 90° Elbow, Cable Conduit Fitting, 17mm Nominal Size, M20, PA 6, Black
- PMA Straight, Conduit Fitting, 17mm Nominal Size, M20, PA 6, Black
- PMA Straight, Conduit Fitting, 17mm Nominal Size, PG13.5, PA 6, Black
- PMA Terminal Sleeve, Conduit Fitting, 17mm Nominal Size, M25, PA 6, Black