RS PRO Slot Countersunk Stainless Steel Machine Screw 80 mm M6
- RS Stock No.:
- 914-1917
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 914-1917
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Countersunk | |
| Thread | M6 | |
| Product Type | Machine Screw | |
| Drive Type | Slot | |
| Standards/Approvals | DIN 963 | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Length | 80mm | |
| Grade | A4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Countersunk | ||
Thread M6 | ||
Product Type Machine Screw | ||
Drive Type Slot | ||
Standards/Approvals DIN 963 | ||
Material Stainless Steel | ||
Finish Plain | ||
Length 80mm | ||
Grade A4 | ||
Metric Thread - A4 Stainless Steel
They are usually graded, ensuring that it is easy to pick the right quality for the task;A4 grade 18//8 stainless steel (Type 316 S16);Higher level of corrosion resistance than A2 S/S;Suitable for use in most food, medical, chemical, construction and electronic applications.;Often used for fixing guttering or in marine environment;Popular for precision engineering and use in wet or damp climate;For use up to 300°C
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Countersunk Stainless Steel Machine Screw 12.0 mm M6
- RS PRO Slot Countersunk Stainless Steel Machine Screw 16.0 mm M6
- RS PRO Slot Countersunk Stainless Steel Machine Screw 70.0 mm M6
- RS PRO Slot Countersunk Stainless Steel Machine Screw 35.0 mm M6
- RS PRO Slot Countersunk Stainless Steel Machine Screw 60.0 mm M6
- RS PRO Slot Countersunk Stainless Steel Machine Screw 20.0 mm M6
- RS PRO Slot Countersunk Stainless Steel Machine Screw 25.0 mm M6
- RS PRO Slot Countersunk Stainless Steel Machine Screw 30.0 mm M6
