RS PRO Slot Raised (Countersunk) Brass Machine Screw 75 mm M3.5
- RS Stock No.:
- 482-9647
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$92.13
(exc. GST)
$101.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $92.13 | $0.921 |
| 5 - 9 | $90.26 | $0.903 |
| 10 - 39 | $86.76 | $0.868 |
| 40 - 199 | $82.92 | $0.829 |
| 200 + | $68.24 | $0.682 |
*price indicative
- RS Stock No.:
- 482-9647
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Head Shape | Raised (Countersunk) | |
| Thread | M3.5 | |
| Product Type | Machine Screw | |
| Drive Type | Slot | |
| Standards/Approvals | DIN 964 | |
| Material | Brass | |
| Finish | Nickel | |
| Length | 75mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Raised (Countersunk) | ||
Thread M3.5 | ||
Product Type Machine Screw | ||
Drive Type Slot | ||
Standards/Approvals DIN 964 | ||
Material Brass | ||
Finish Nickel | ||
Length 75mm | ||
Metric Thread Nickel Plated Brass
Nickel plated brass finish to resist tarnishing;M3·5 sizes particularly suitable for use with electrical wiring accessories;Also nickel finish suits most electrical switch and socket finishes
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Raised (Countersunk) Steel Machine Screw 75.0 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 30.0 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 12.0 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 60.0 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 25.0 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 16.0 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 50.0 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 20.0 mm M3.5