RS PRO Slot Countersunk Brass Machine Screw DIN 963, M6x50mm
- RS Stock No.:
- 482-9502
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 482-9502
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Countersunk | |
| Drive Type | Slot | |
| Length Metric | 50mm | |
| Thread Size Metric | M6 | |
| Standards Met | DIN 963 | |
| Material | Brass | |
| Finish | Nickel Plated | |
| Thread Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Countersunk | ||
Drive Type Slot | ||
Length Metric 50mm | ||
Thread Size Metric M6 | ||
Standards Met DIN 963 | ||
Material Brass | ||
Finish Nickel Plated | ||
Thread Pitch 1mm | ||
- COO (Country of Origin):
- TW
Metric Thread - Nickel Plated Brass
Nickel finish suits most electrical switch and socket finishes
Those with an extra-long lengths are ideal for when there is tiles or other materials on a wall making the switch boxed set back more than normal
Nickel plated brass finish to resist tarnishing
Note
Nickel plated brass has a metallic shine, does not look brass in colour
Related links
- RS PRO Slot Countersunk Brass Machine Screw DIN 963, M6x20mm
- RS PRO Slot M6 Countersunk Brass Machine Screw DIN 963 x 40.0mm
- RS PRO Slot M2.5 Countersunk Brass Machine Screw DIN 963 x 12.0mm
- RS PRO Slot M4 Countersunk Brass Machine Screw DIN 963 x 6.0mm
- RS PRO Slot M6 Countersunk Brass Machine Screw DIN 963 x 25.0mm
- RS PRO Slot M3.5 Countersunk Brass Machine Screw DIN 963 x 12.0mm
- RS PRO Slot M4 Countersunk Brass Machine Screw DIN 963 x 25.0mm
- RS PRO Slot Raised (Countersunk) Brass Machine Screw DIN 964, M3.5x35mm
