RS PRO Slot Countersunk Brass Machine Screw 12 mm M3.5

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
482-9243
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread

M3.5

Product Type

Machine Screw

Head Shape

Countersunk

Drive Type

Slot

Material

Brass

Standards/Approvals

DIN 963

Finish

Nickel

Length

12mm

COO (Country of Origin):
TW

Metric Thread - Nickel Plated Brass


Nickel finish suits most electrical switch and socket finishes;Those with an extra-long lengths are ideal for when there is tiles or other materials on a wall making the switch boxed set back more than normal;Nickel plated brass finish to resist tarnishing

Note

Nickel plated brass has a metallic shine, does not look brass in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy