RS PRO Slot Raised (Countersunk) Brass Machine Screw 6 mm M3
- RS Stock No.:
- 482-7691
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $2.85
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$33.12
(exc. GST)
$36.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $33.12 | $0.331 | - |
| 5 - 9 | $32.55 | $0.326 | $2.85 |
| 10 - 29 | $31.91 | $0.319 | $12.10 |
| 30 - 149 | $31.21 | $0.312 | $57.30 |
| 150 + | $25.69 | $0.257 | $1,114.50 |
*price indicative
- RS Stock No.:
- 482-7691
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Thread | M3 | |
| Head Shape | Raised (Countersunk) | |
| Drive Type | Slot | |
| Material | Brass | |
| Standards/Approvals | DIN 964 | |
| Finish | Nickel | |
| Length | 6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Thread M3 | ||
Head Shape Raised (Countersunk) | ||
Drive Type Slot | ||
Material Brass | ||
Standards/Approvals DIN 964 | ||
Finish Nickel | ||
Length 6mm | ||
- COO (Country of Origin):
- TW
Metric Thread Nickel Plated Brass
Nickel plated brass finish to resist tarnishing;M3·5 sizes particularly suitable for use with electrical wiring accessories;Also nickel finish suits most electrical switch and socket finishes
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 12.0 mm M3
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 16.0 mm M3
- RS PRO Slot Countersunk Brass Machine Screw 6.0 mm M3
- RS PRO Slot Raised (Countersunk) Brass Machine Screw DIN 964, M3.5x35mm
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 8.0 mm M4
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 12.0 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 30.0 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 75.0 mm M3.5
