Rittal EL Series Assembly Screw for Use with Electronic Equipment, Installed Components and Blanking Plates x 16.0 mm

Subtotal (1 pack of 50 units)*

$12.35

(exc. GST)

$13.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 20 April 2026
  • Plus 2,800 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$0.247$12.35

*price indicative

RS Stock No.:
265-1422
Mfr. Part No.:
7094130
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Enclosure Accessory

Accessory Type

Assembly Screw

Length

16.0mm

For Use With

Electronic Equipment, Installed Components and Blanking Plates

Thread Size

M5

Series

EL

Standards/Approvals

EAN: 4028177122581, GOST, ETIM 7.0: EC002358

Hazardous Area Certification

NO

COO (Country of Origin):
DE

Rittal Machine Screw, 16mm Length Metric, M5 Thread size (Metric) - 7094130


This machine screw is suitable for a variety of electronic equipment applications. With a metric length of 16mm and M5 thread size, it provides compatibility with numerous 482.6mm (19) installed components and blanking plates. The product meets the requirements of professionals in the electrical, mechanical, and automation sectors, offering effective fastening solutions.

Features & Benefits


• Designed for M5 fastening solutions in electronic applications

• 16mm length allows for versatile installations

• Compatible with metric threading screws

• Comes with plastic washers for added convenience

Applications


• Utilised with electronic equipment for secure assemblies

• Compatible with various industrial screws to enhance stability

• Employed in both electrical and mechanical installations

Will it withstand high torque during installation?


Yes, it is designed for a maximum tightening torque of 3 Nm.

Is it safe for use with plastic washers?


Yes, plastic washers are included for safe installations.

Can this be used in conjunction with other fastening solutions?


Yes, it can effectively complement other fastening methods.

Related links