RS PRO Slot Countersunk Nylon Machine Screw 16 mm M3.5

Subtotal (1 bag of 100 units)*

$124.37

(exc. GST)

$136.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$124.37$1.244

*price indicative

RS Stock No.:
232-6912
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Machine Screw

Head Shape

Countersunk

Thread

M3.5

Drive Type

Slot

Material

Nylon

Standards/Approvals

DIN 963

Finish

Plain

Length

16mm

COO (Country of Origin):
DE

Nylon Machine Screw


RS PRO brings you a fantastic range of machine screws with a countersunk head type to ensure a flush finish. Machine screws are blunt-ended screws used to fasten metal parts together. This range of screws is manufactured from nylon 6,6 to provide electrical insulation and corrosion resistance and is suitable for high voltage assemblies.

This range of screws includes M2, M2.5, M3, M4, M5 and M6 with various lengths available from 6 mm to 40 mm.

Features and Benefits


  • High mechanical strength

  • Suitable for high voltage applications

  • Moulded from ivory coloured nylon 6,6

  • Available in M2, M2.5, M3, M4 and M5 sizes

  • Lightweight and corrosion-resistant

  • Easy and simple to install with a screwdriver

  • Screws are full thread

  • Metric threads

  • Available in different lengths from 6mm to 40 mm

  • Applications


    Machine screws are the ideal fastening accessories for professionals or at home DIYers. Machine screws are designed to hold separate components together in a wide range of applications such as industrial machinery and vehicle engines. These screws can be made from many materials such as nylon, brass, stainless steel and can also come zinc plated. They are screwed through pre-drilled tapped holes in two components and can be fastened at the rear with a nut. Machine screws are used to fasten components in:

    Machines

    Tools

    Appliances

    Electronic Devices

    Vehicles

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy