nVent SCHROFF Pan Steel Screw Machine Screw 16 mm
- RS Stock No.:
- 255-0777
- Mfr. Part No.:
- 24560-163
- Brand:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-0777
- Mfr. Part No.:
- 24560-163
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Head Shape | Pan | |
| Product Type | Screw Machine Screw | |
| Standards/Approvals | RoHS | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Head Shape Pan | ||
Product Type Screw Machine Screw | ||
Standards/Approvals RoHS | ||
Material Steel | ||
Finish Zinc Plated | ||
Length 16mm | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's pan-head torx screw, comes with steel nickel plated and also has self locking or GND earthing function. Accessory parts like screws, washer and nuts enable the mounting of sub rack components.
Works with backplanes and test adapters
RoHS compliant
- RS Stock No. 2550772
- Mfr. Part No. 24560-141
Each (In a Pack of 100)
$0.271
- RS Stock No. 2376343
- Mfr. Part No. 2CPX046003R9999
1 Box of 1
$20.41
- RS Stock No. 2376341
- Mfr. Part No. 2CPX046001R9999
1 Box of 1
$277.95
- RS Stock No. 2550776
- Mfr. Part No. 24560-159
Each (In a Pack of 100)
$0.267
Related links
- nVent SCHROFF Pan Steel Screw Machine Screw 10 mm
- nVent SCHROFF Pan Steel Screw Machine Screw 14 mm
- nVent SCHROFF Pan Steel Screw Machine Screw 6 mm
- nVent SCHROFF Steel Screw Machine Screw 10 mm
- nVent SCHROFF Steel Screw Machine Screw 9.3 mm
- nVent SCHROFF Countersunk Steel Screw Machine Screw 12 mm
- nVent SCHROFF Steel Enclosure Accessory Machine Screw 6 mm
- ABB Torx Pan Steel Screw Machine Screw 85 mm











