nVent SCHROFF Pan Steel Screw Machine Screw 10 mm
- RS Stock No.:
- 255-0775
- Distrelec Article No.:
- 110-84-497
- Mfr. Part No.:
- 24560-155
- Brand:
- nVent SCHROFF
Subtotal (1 pack of 100 units)*
$22.80
(exc. GST)
$25.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.228 | $22.80 |
*price indicative
- RS Stock No.:
- 255-0775
- Distrelec Article No.:
- 110-84-497
- Mfr. Part No.:
- 24560-155
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Screw Machine Screw | |
| Head Shape | Pan | |
| Standards/Approvals | RoHS | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Screw Machine Screw | ||
Head Shape Pan | ||
Standards/Approvals RoHS | ||
Material Steel | ||
Finish Zinc Plated | ||
Length 10mm | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's pan-head torx screw, comes with steel zinc plated and optional features like GND earthing function. It Accessory parts like screws, washer and nuts enable the mounting of sub rack components.
Use for fixing of sub rack components
RoHS compliant
Related links
- nVent SCHROFF Pan Steel Screw Machine Screw 14 mm
- nVent SCHROFF Pan Steel Screw Machine Screw 16 mm
- nVent SCHROFF Pan Steel Screw Machine Screw 6 mm
- nVent SCHROFF Steel Screw Machine Screw 10 mm
- ABB Pan Steel Screw Machine Screw 10 mm
- nVent SCHROFF Steel Screw Machine Screw 9.3 mm
- nVent SCHROFF Countersunk Steel Screw Machine Screw 12 mm
- nVent SCHROFF Steel Enclosure Accessory Machine Screw 6 mm
