nVent SCHROFF Zinc Plated Steel Countersunk Screw, 12 mm x 12 mm

Subtotal (1 unit)*

$1.75

(exc. GST)

$1.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.75

*price indicative

RS Stock No.:
287-9787
Mfr. Part No.:
24560182
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Socket Screw

Thread

M5

Length

12mm

Head Shape

Countersunk

Material

Steel

Finish

Zinc Plated

Standards/Approvals

RoHS

Screw Diameter

12 mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff countersunk screws offer versatile mounting options within sub racks or desktop cases.

Length 12 mm

Torque 2.4 N·m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy