ABB Torx Steel Screw Machine Screw 15 mm
- RS Stock No.:
- 237-6342
- Mfr. Part No.:
- 2CPX046002R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$20.34
(exc. GST)
$22.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $20.34 |
*price indicative
- RS Stock No.:
- 237-6342
- Mfr. Part No.:
- 2CPX046002R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Screw Machine Screw | |
| Drive Type | Torx | |
| Material | Steel | |
| Standards/Approvals | UR | |
| Length | 15mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Screw Machine Screw | ||
Drive Type Torx | ||
Material Steel | ||
Standards/Approvals UR | ||
Length 15mm | ||
- COO (Country of Origin):
- DE
The ABB hexagonal socket countersunk head thread rolling screw used for rear walls and side walls for securing bus bar holders.
Size: M6 x 12 mm (Torx)
Related links
- ABB Torx Pan Steel Screw Machine Screw 15 mm
- ABB Torx Pan Steel Screw Machine Screw 85 mm
- ABB Pan Steel Screw Machine Screw 10 mm
- ABB Pan Steel Screw Machine Screw 20 mm
- nVent SCHROFF Steel Screw Machine Screw 12 mm
- nVent SCHROFF Countersunk Steel Screw Machine Screw 12 mm
- nVent SCHROFF Cross Countersunk Steel Screw Machine Screw 8 mm
- nVent SCHROFF Steel Screw Machine Screw 10 mm