RS PRO Hexalobular Recess Pan Stainless Steel Machine Screw 4 mm M2.5
- RS Stock No.:
- 179-5714
- Distrelec Article No.:
- 304-25-391
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $1.35
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$11.03
(exc. GST)
$12.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $11.03 | $0.11 | - |
| 5 - 9 | $10.76 | $0.108 | $1.35 |
| 10 - 29 | $10.38 | $0.104 | $6.50 |
| 30 - 149 | $10.03 | $0.10 | $30.00 |
| 150 + | $8.26 | $0.083 | $415.50 |
*price indicative
- RS Stock No.:
- 179-5714
- Distrelec Article No.:
- 304-25-391
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread | M2.5 | |
| Product Type | Machine Screw | |
| Head Shape | Pan | |
| Drive Type | Hexalobular Recess | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 14583 | |
| Length | 4mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread M2.5 | ||
Product Type Machine Screw | ||
Head Shape Pan | ||
Drive Type Hexalobular Recess | ||
Material Stainless Steel | ||
Standards/Approvals ISO 14583 | ||
Length 4mm | ||
Grade A2 | ||
TX Pan Machine Screws
Stainless Steel A2-304
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 4.0 mm M2.5
- RS PRO Slot Pan Stainless Steel Machine Screw 4.0 mm M2.5
- RS PRO Torx Pan Stainless Steel Machine Screw 6.0 mm M2.5
- RS PRO Torx Pan Stainless Steel Machine Screw 5.0 mm M2.5
- RS PRO Torx Pan Stainless Steel Machine Screw 12.0 mm M2.5
- RS PRO Torx Pan Stainless Steel Machine Screw 10.0 mm M2.5
- RS PRO Torx Pan Stainless Steel Machine Screw 20.0 mm M2.5
- RS PRO Torx Pan Stainless Steel Machine Screw 25.0 mm M2.5
