RS PRO Torx Pan Steel Machine Screw 6 mm M3
- RS Stock No.:
- 482-7893
- Distrelec Article No.:
- 304-25-602
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$11.49
(exc. GST)
$12.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 85 unit(s) ready to ship
- Plus 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $11.49 | $0.115 |
| 5 - 9 | $11.36 | $0.114 |
| 10 - 29 | $11.14 | $0.111 |
| 30 - 149 | $10.90 | $0.109 |
| 150 + | $8.90 | $0.089 |
*price indicative
- RS Stock No.:
- 482-7893
- Distrelec Article No.:
- 304-25-602
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Thread | M3 | |
| Head Shape | Pan | |
| Drive Type | Torx | |
| Material | Steel | |
| Finish | Passivated Zinc Plated | |
| Length | 6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Thread M3 | ||
Head Shape Pan | ||
Drive Type Torx | ||
Material Steel | ||
Finish Passivated Zinc Plated | ||
Length 6mm | ||
RS PRO Zinc-Plated & Clear Passivated Pan Steel Tamper Proof Security Screw, M3 x 6 mm
These tamper-proof security screws from the RS PRO range are designed to protect structures or equipment from vandals. They also provide extra security during assembly. This is because the screw drive heads require a specific type of Star (star-shaped) screwdriver, which is not commonly used.
The screws are 6 mm in length with an M3 thread size. The Star head is specifically designed to prevent the screwdriver slipping (caming) out when fastening. This protects the screws from damage and ensures their longevity. The security screws are bright-zinc-plated with a clear passivated finish (a protective coating of inert material). This gives the screws excellent resistance to corrosion and oxidation (rusting).
These versatile screws can be used for a number of joint types. They're used in sectors such as automotive or commercial industries, where secure, tamper-proof fastenings are vital.
Features and Benefits
• Steel tamper-proof screws
• 6 mm in length
• Bright-zinc-plated with a clear passivated finish
• Resistant to corrosion
• Resistant to oxidation (rusting)
• Pan head
• M3 thread size
• Star drive type
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Torx Pan Steel Machine Screw 6 mm M2.5
- RS PRO Torx Pan Steel Machine Screw 20 mm M3
- RS PRO Torx Pan Steel Machine Screw 12 mm M3
- RS PRO Hexalobular Recess Pan Stainless Steel Machine Screw 6 mm M3
- RS PRO Torx Pan Steel Machine Screw 20 mm M5
- RS PRO Torx Pan Steel Machine Screw 12 mm M2.5
- RS PRO Torx Pan Steel Machine Screw 12 mm M4
- RS PRO Torx Pan Steel Machine Screw 12 mm M5
