RS PRO Slot Pan Stainless Steel Machine Screw 18.0 mm M2

Bulk discount available

Subtotal (1 bag of 100 units)*

$16.81

(exc. GST)

$18.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$16.81$0.168
5 - 9$16.52$0.165
10 - 29$15.99$0.16
30 - 149$15.33$0.153
150 +$12.62$0.126

*price indicative

RS Stock No.:
179-5701
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread

M2

Product Type

Machine Screw

Head Shape

Pan

Drive Type

Slot

Material

Stainless Steel

Standards/Approvals

DIN 85

Length

18.0mm

Grade

A2

Slotted Pan Machine Screws

Stainless Steel A2-304

Note

Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

Related links