RS PRO Slot Pan Stainless Steel Machine Screw 14 mm M2
- RS Stock No.:
- 179-5699
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$11.36
(exc. GST)
$12.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $11.36 | $0.114 |
| 5 - 9 | $11.08 | $0.111 |
| 10 - 29 | $10.68 | $0.107 |
| 30 - 149 | $10.34 | $0.103 |
| 150 + | $8.52 | $0.085 |
*price indicative
- RS Stock No.:
- 179-5699
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Thread | M2 | |
| Head Shape | Pan | |
| Drive Type | Slot | |
| Standards/Approvals | DIN 85 | |
| Material | Stainless Steel | |
| Length | 14mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Thread M2 | ||
Head Shape Pan | ||
Drive Type Slot | ||
Standards/Approvals DIN 85 | ||
Material Stainless Steel | ||
Length 14mm | ||
Grade A2 | ||
Slotted Pan Machine Screws
Stainless Steel A2-304
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Countersunk Stainless Steel Machine Screw 14.0 mm M2
- RS PRO Slot Pan Stainless Steel Machine Screw 16.0 mm M2
- RS PRO Slot Pan Stainless Steel Machine Screw 6.0 mm M2
- RS PRO Slot Pan Stainless Steel Machine Screw 4.0 mm M2
- RS PRO Slot Pan Stainless Steel Machine Screw 8.0 mm M2
- RS PRO Slot Pan Stainless Steel Machine Screw 12.0 mm M2
- RS PRO Slot Pan Stainless Steel Machine Screw 3.0 mm M2
- RS PRO Slot Pan Stainless Steel Machine Screw 5.0 mm M2
