TUK Limited Flat Flat Carbon Steel Screw 10 mm M3
- RS Stock No.:
- 754-262
- Mfr. Part No.:
- KADscrF
- Brand:
- TUK Limited
Subtotal (1 unit)*
$4.73
(exc. GST)
$5.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,491 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.73 |
*price indicative
- RS Stock No.:
- 754-262
- Mfr. Part No.:
- KADscrF
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Head Shape | Flat | |
| Product Type | Screw | |
| Thread | M3 | |
| Drive Type | Flat | |
| Standards/Approvals | CE | |
| Material | Carbon Steel | |
| Finish | Black Zinc | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Head Shape Flat | ||
Product Type Screw | ||
Thread M3 | ||
Drive Type Flat | ||
Standards/Approvals CE | ||
Material Carbon Steel | ||
Finish Black Zinc | ||
Length 10mm | ||
- COO (Country of Origin):
- CN
The TUK Limited Transparent Strain Relief Boots for Arc Latch Plugs are designed to provide a secure and smooth operation for high-density hubs and switches.
Made from high-strength polycarbonate with a high-gloss finish
Available in two sizes for different cable diameters (5.5mm or 6.5mm)
Packaged in cardboard cartons to minimize single-use plastic
Related links
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 10 mm M3
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 10 mm M3
- RND Slot Countersunk Polyamide Machine Screw 10 mm M3
- Sutton Tools 2 piece Carbon Steel Screw Extractor
- Stanley Proto 10 piece Plastic Carbon Steel Screw Extractor Set
- Sutton Tools 10 piece Plastic Carbon Steel Screw Extractor Set
- Eaton xEnergy Series Steel Screw 10 mm x 153 mm x 10mm
- RS PRO Black Carbon Steel Hex Screw M8 x 18 mm
