Brady Black on Transparent, White Heat Shrink Labels, 4.27 m Length, 38.1 mm Width, 4.3 m Label Length, 38.1 mm Label
- RS Stock No.:
- 694-9138
- Distrelec Article No.:
- 155-18-614
- Mfr. Part No.:
- M21-1500-427
- Brand:
- Brady
Subtotal (1 unit)*
$142.46
(exc. GST)
$156.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship
- Plus 444 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $142.46 |
*price indicative
- RS Stock No.:
- 694-9138
- Distrelec Article No.:
- 155-18-614
- Mfr. Part No.:
- M21-1500-427
- Brand:
- Brady
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 38.1mm | |
| Product Type | Heat Shrink Labels | |
| Compatible Printers | BMP21 LAB | |
| Background Colour | Transparent, White | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 4.27m | |
| Label Width | 38.1mm | |
| Label Length | 4.3m | |
| Standards/Approvals | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements. | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 38.1mm | ||
Product Type Heat Shrink Labels | ||
Compatible Printers BMP21 LAB | ||
Background Colour Transparent, White | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 4.27m | ||
Label Width 38.1mm | ||
Label Length 4.3m | ||
Standards/Approvals UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements. | ||
- COO (Country of Origin):
- MX
Self-protecting vinyl wire and cable labels for M211 and M210 labellers
Features and Benefits
Applications
Certifications
- RS Stock No. 2706292
- Mfr. Part No. M6-34-427
- RS Stock No. 2706291
- Mfr. Part No. M6-33-427
- RS Stock No. 6949128
- Mfr. Part No. M21-187-C-342
- RS Stock No. 2845717
- Mfr. Part No. M5C-1500-584-YL
Related links
- Brady Black on Transparent 14.26 m Length 4.30 m Label Length, 25.4 mm Label
- Brady Black on White 2.13 m Length 8.5 mm Label Length, 4.74 mm Label Width
- Brady Black on White 2.13 m Length 2.1 m Label Length, 6.35 mm Label Width
- Brady Black on Transparent Label 38.1 mm Width 38.1 mm Label Width
- Brady Black on Black 6.1 m Length 6.1 m Label Length, 38.1 mm Label Width
- Brady Black on Transparent Label 38.1 mm Width 38.1 mm Label Width
- Brady Black on White 7.62 m Length 7.62 m Label Length, 38.1 mm Label Width
- Brady Black on Transparent Label 38.1 mm Width 38.1 mm Label Width











