Idec LF1B-N LED Machine Light, 17.3 W, 24V dc, IP65, 1.08 m Reach, 3 m, 1.08 m

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$423.04

(exc. GST)

$465.34

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$423.04-
25 +$411.192%

*price indicative

RS Stock No.:
837-5116
Distrelec Article No.:
301-02-524
Mfr. Part No.:
LF1B-NF4P-2THWW2-3M
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Machine Light

Lamp Type

LED

Series

LF1B-N

Lamp Supplied

Yes

Voltage

24V dc

Light Style

Slim Style

Power

17.3W

Colour

White

IP Rating

IP65

Maximum Reach

1.08m

Length

1.08m

Cable Length

3m

Lifespan

40000h

Standards/Approvals

UL

Width

27.5mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy