Idec LF1B-N LED Machine Light, 2.9 W, 24V dc, IP65, 210 mm Reach, 3 m, 210 mm
- RS Stock No.:
- 837-5056
- Distrelec Article No.:
- 301-02-516
- Mfr. Part No.:
- LF1B-NB4P-2THWW2-3M
- Brand:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$129.06
(exc. GST)
$141.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $129.06 |
| 25 - 49 | $126.19 |
| 50 + | $116.68 |
*price indicative
- RS Stock No.:
- 837-5056
- Distrelec Article No.:
- 301-02-516
- Mfr. Part No.:
- LF1B-NB4P-2THWW2-3M
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | LF1B-N | |
| Voltage | 24V dc | |
| Light Style | Slim Style | |
| Power | 2.9W | |
| Colour | White | |
| IP Rating | IP65 | |
| Maximum Reach | 210mm | |
| Cable Length | 3m | |
| Length | 210mm | |
| Lifespan | 40000h | |
| Plug Type | M12 | |
| Width | 27.5mm | |
| Standards/Approvals | UL | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series LF1B-N | ||
Voltage 24V dc | ||
Light Style Slim Style | ||
Power 2.9W | ||
Colour White | ||
IP Rating IP65 | ||
Maximum Reach 210mm | ||
Cable Length 3m | ||
Length 210mm | ||
Lifespan 40000h | ||
Plug Type M12 | ||
Width 27.5mm | ||
Standards/Approvals UL | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- JP
Related links
- Idec LF1B-N LED Machine Light 24V dc 330 mm Reach 330 mm
- Idec LF1B-N LED Machine Light 24V dc 1080 mm Reach 1080 mm
- Idec LF1B-N LED Machine Light 24V dc 580 mm Reach 580 mm
- Idec LF1B-NB4P-2THWW2-3M Series LED LED Illumination Unit 210 mm Length 5500k
- Idec LF1B-NB3P-2THWW2-3M Series LED LED Illumination Unit 210 mm Length 5500k
- Idec LF1B-NC3P-2THWW2-3M Series LED LED Illumination Unit 330 mm Length 5500k
- Idec LF1B-NA4P-2THWW2-3M Series LED LED Illumination Unit 134 mm Length 5500k
- Idec LF1B-ND4P-2THWW2-3M Series LED LED Illumination Unit 580 mm Length 5500k
