Banner WLS27 LED Machine Light, 12V dc, 30 V dc, IP69K, IP66, IP67, 990 mm, 145 mm

Subtotal (1 unit)*

$829.26

(exc. GST)

$912.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$829.26

*price indicative

RS Stock No.:
270-8650
Mfr. Part No.:
WLS27XW990DSQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Machine Light

Lamp Type

LED

Lamp Supplied

Yes

Series

WLS27

Light Style

Strip Light

Voltage

12V dc, 30V dc

IP Rating

IP69K, IP66, IP67

Integral Transformer

No

Cable Length

990mm

Length

145mm

Plug Type

4-Pin, M12

Standards/Approvals

DIN 40050-9, UL, CE

COO (Country of Origin):
MX
Heavy-duty LED strip lights are fully enclosed in a shatterproof copolyester shell to provide brilliant illumination for a broad range of applications in challenging environments.

  • Cylindrical shape design, ideal for laminar airflow applications

  • Rugged, water-resistant IP66, IP67 and IP69K construction

  • Chemically resistant copolyester housing

  • Available in eight lengths from 145 mm to 1130 mm

  • Daisy chain power to multiple lights

  • Capability to dim lights using the wiring pinout (Hi/Lo/Off)

  • Optional snap clips for easy installation and repositioning

  • Automatic temperature protection built into the unit. Above 50 °C, the light dims to manage heat and protect product lifetime

  • Three- and five-color models with EZ-STATUS® combine illumination and indication in one robust light fixture

  • Now available with heavy diffuse windows for reduced intensity and a more uniform light distribution

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy