LED2WORK 111090 LED Machine Light, 9 W, 24V dc, IP54, 760 mm

Subtotal (1 unit)*

$583.89

(exc. GST)

$642.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$583.89

*price indicative

RS Stock No.:
268-0643
Mfr. Part No.:
111090-15
Brand:
LED2WORK
Find similar products by selecting one or more attributes.
Select all

Brand

LED2WORK

Product Type

Machine Light

Lamp Type

LED

Lamp Supplied

Yes

Series

111090

Light Style

Direct

Voltage

24V dc

Power

9W

Colour

RGB

IP Rating

IP54

Length

760mm

Plug Type

M12

Lifespan

60000h

Width

30mm

Standards/Approvals

UKCA, CE, ETL Listed

Beam Angle

120°

RoHS Status: Exempt

COO (Country of Origin):
DE
The LED2WORK coloured light of the SIGNALED II RGB ensures high visibility and unambiguous attention in security areas. Depending on the control and the desired signal effect, all colour tones of the RGB colour space can be generated. A cover MADE of polycarbonate protects the LED technology from dust and splash water. To be able to last a long time without becoming damaged in the machine and processing line environments, the LED signal luminaire is rated IP54.

Power consumption RED: ∼4,24 W

Lamp luminous flux RED: 273 lm

Power consumption GREEN: ∼2,96 W

Lamp luminous flux GREEN: 504 lm

Power consumption BLUE: ∼4,24 W

Lamp luminous flux BLUE: 165 lm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy