LED2WORK 111090 LED Machine Light, 4 W, 24V dc, IP54, 350 mm
- RS Stock No.:
- 268-0640
- Mfr. Part No.:
- 111090-13
- Brand:
- LED2WORK
Subtotal (1 unit)*
$336.30
(exc. GST)
$369.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $336.30 |
*price indicative
- RS Stock No.:
- 268-0640
- Mfr. Part No.:
- 111090-13
- Brand:
- LED2WORK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | 111090 | |
| Voltage | 24V dc | |
| Light Style | Direct | |
| Power | 4W | |
| Colour | RGB | |
| IP Rating | IP54 | |
| Length | 350mm | |
| Lifespan | 60000h | |
| Plug Type | M12 | |
| Standards/Approvals | ETL Listed, CE, UKCA | |
| Width | 30mm | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series 111090 | ||
Voltage 24V dc | ||
Light Style Direct | ||
Power 4W | ||
Colour RGB | ||
IP Rating IP54 | ||
Length 350mm | ||
Lifespan 60000h | ||
Plug Type M12 | ||
Standards/Approvals ETL Listed, CE, UKCA | ||
Width 30mm | ||
Beam Angle 120° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The LED2WORK coloured light of the SIGNALED II RGB ensures high visibility and unambiguous attention in security areas. Depending on the control and the desired signal effect, all colour tones of the RGB colour space can be generated. A cover made of polycarbonate protects the LED technology from dust and splash water. To be able to last a long time without becoming damaged in the machine and processing line environments, the LED signal luminaire is rated IP54.
Features
Related links
- LED2WORK 111090 LED Machine Light 24V dc 760 mm
- LED2WORK 111090 LED Machine Light 24V dc 1020 mm
- LED2WORK 111090 LED Machine Light 24V dc 260 mm
- LED2WORK 111090 LED Machine Light 24V dc 520 mm
- LED2WORK 111090 LED Machine Light 24V dc 180 mm
- LED2WORK LEANLED II LED Machine Light 24V dc 350 mm
- LED2WORK LEANLED II LED Machine Light 24V dc 180 mm
- LED2WORK 118010 LED Machine Light 24V dc IP67, 190 mm
