RS Better World
LED2WORK 110210 LED Machine Light, 48 W, 24V dc, IP69K, IP67, 1.065 m
- RS Stock No.:
- 268-0596
- Mfr. Part No.:
- 110210-01
- Brand:
- LED2WORK
Subtotal (1 unit)*
$887.84
(exc. GST)
$976.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $887.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 268-0596
- Mfr. Part No.:
- 110210-01
- Brand:
- LED2WORK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Series | 110210 | |
| Voltage | 24V dc | |
| Light Style | Direct | |
| Colour Temperature | 5700K | |
| Power | 48W | |
| Colour | White | |
| IP Rating | IP69K, IP67 | |
| Length | 1.065m | |
| Lifespan | 60000h | |
| Plug Type | M12 | |
| Standards/Approvals | CE, ETL Listed, UKCA | |
| Width | 50mm | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Series 110210 | ||
Voltage 24V dc | ||
Light Style Direct | ||
Colour Temperature 5700K | ||
Power 48W | ||
Colour White | ||
IP Rating IP69K, IP67 | ||
Length 1.065m | ||
Lifespan 60000h | ||
Plug Type M12 | ||
Standards/Approvals CE, ETL Listed, UKCA | ||
Width 50mm | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Beam Angle 100° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The LED2WORK tube is bright, robust and fitted with an opal-white protective tube made of polycarbonate with Ecolab coating. the LED tube luminaire, 50mm in diameter, with its dirt-repellent coating is particularly suitable for hygiene-sensitive areas in the food and beverage industry, but also in the pharmaceutical industry or for packaging production.
355
Wide-beam, flicker-free light without UV and IR components
Frosted protective tube made of polycarbonate, completely illuminated
Very high level of protection
Length 1065 mm
Related links
- LED2WORK 118510 LED Machine Light 24V dc IP69K, 1040 mm
- LED2WORK 1564 LED LED Tube Light 24V IP69K, 1100 mm
- LED2WORK 118410 LED Machine Light 24V dc IP67, 715 mm
- LED2WORK 118010 LED Machine Light 24V dc IP67, 190 mm
- LED2WORK 110010 LED Machine Light 24V dc IP67, 305 mm
- LED2WORK 110314 LED Machine Light 24V dc IP67 30 mm
- LED2WORK 110310 LED Machine Light 24V dc IP67 30 mm
- LED2WORK 1576 LED LED Tube Light 24V 1058 mm
