Di-Soric MB-R LED LED Light Pipe, 19 W, 24V dc, IP67, 760 mm

Subtotal (1 unit)*

$338.45

(exc. GST)

$372.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$338.45

*price indicative

RS Stock No.:
310-040
Distrelec Article No.:
303-93-870
Mfr. Part No.:
MB-R-715-B5
Brand:
Di-Soric
Find similar products by selecting one or more attributes.
Select all

Brand

Di-Soric

Lamp Type

LED

Product Type

LED Light Pipe

Series

MB-R

Lamp Supplied

Yes

Voltage

24V dc

Light Style

Circular Fixed

Colour Temperature

5K

Power

19W

Colour

White

IP Rating

IP67

Length

760mm

Plug Type

M12

Lifespan

50h

Standards/Approvals

RoHS, UL

Beam Angle

102°

COO (Country of Origin):
CN
The Di-Soric Machine lighting semicircular is ideal for use in machines or in rough production environments due to its expanded temperature range, modern plug connection technology and hardened safety glass. The neutral white light ensures pleasant lighting conditions. It has illuminated area of 675 x 23.5 mm.

3 mm safety glass with opal white glare reduction

M12 plug connector for easy wiring

Industrial quality due to IP 67

Homogeneous light distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy