Solartron Metrology Displacement Sensor
- RS Stock No.:
- 646-454
- Mfr. Part No.:
- 922937
- Brand:
- Solartron Metrology
Subtotal (1 unit)*
$957.60
(exc. GST)
$1,053.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 15 October 2026
- Plus 8 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $957.60 |
*price indicative
- RS Stock No.:
- 646-454
- Mfr. Part No.:
- 922937
- Brand:
- Solartron Metrology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solartron Metrology | |
| Product Type | Displacement Sensor | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Series | 922 | |
| Select all | ||
|---|---|---|
Brand Solartron Metrology | ||
Product Type Displacement Sensor | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Series 922 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Miniature dc Energised
With built-in electronic oscillator and demodulator producing an dc output proportional to core position
DFg series; have separate coil/electronic assemblies with a free core fitted with a polyacetal homopolymer bearing which can rub on the inside coil assembly to ease guiding requirements
DG2.5; This has a non-rotating spring-loaded armature running in precision linear ball bearings
Linear Variable Differential Transformers (LVDT)
These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;
No wear problems as with potentiometers
Infinite resolution, high accuracy and linearity
No friction introduced into the measured system
Available in ranges from ±1mm to ±50mm
Related links
- Solartron Metrology LVDT
- Solartron Metrology Universal Joint Kit 5V Digital, Cylindrical
- Solartron Metrology RoHS Standard
- Solartron Metrology Interface Module
- Solartron Metrology Return Spring
- Solartron Metrology S Series Linear Transducer 30V
- Solartron Metrology Linear Transducer USB RS232
- Solartron Metrology Signal Conditioner, Voltage Input
