Texas Instruments, Translator & Repeater IC 1 LVDS Repeater, Translator, 8-Pin MSOP
- RS Stock No.:
- 923-6788
- Mfr. Part No.:
- SN65LVDS100DGK
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 80 units)*
$630.80
(exc. GST)
$693.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 November 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 80 + | $7.885 | $630.80 |
*price indicative
- RS Stock No.:
- 923-6788
- Mfr. Part No.:
- SN65LVDS100DGK
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Translator & Repeater IC | |
| Number of Drivers | 1 | |
| Number of Receivers | 1 | |
| Input Type | LVDS | |
| Sub Type | Translator & Repeater | |
| Output Type | Repeater, Translator | |
| Transmission Data Rate | 2000Mbps | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Differential Input High Threshold Voltage | 100mV | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Differential Input Low Threshold Voltage | -0.1V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SN65LVDS100 | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Height | 970μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Translator & Repeater IC | ||
Number of Drivers 1 | ||
Number of Receivers 1 | ||
Input Type LVDS | ||
Sub Type Translator & Repeater | ||
Output Type Repeater, Translator | ||
Transmission Data Rate 2000Mbps | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 8 | ||
Differential Input High Threshold Voltage 100mV | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Differential Input Low Threshold Voltage -0.1V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series SN65LVDS100 | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Height 970μm | ||
Automotive Standard No | ||
