Texas Instruments SN65LVDS049PW, LVDS Transceiver 2, 16-Pin TSSOP
- RS Stock No.:
- 660-8990
- Mfr. Part No.:
- SN65LVDS049PW
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 660-8990
- Mfr. Part No.:
- SN65LVDS049PW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | LVDS Transceiver | |
| Number of Drivers | 2 | |
| Transmission Data Rate | 400Mbps | |
| Number of Elements per Chip | 2 | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Differential Input High Threshold Voltage | 0.1V | |
| Differential Input Low Threshold Voltage | -100mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.15mm | |
| Length | 5mm | |
| Width | 4.4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type LVDS Transceiver | ||
Number of Drivers 2 | ||
Transmission Data Rate 400Mbps | ||
Number of Elements per Chip 2 | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Differential Input High Threshold Voltage 0.1V | ||
Differential Input Low Threshold Voltage -100mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.15mm | ||
Length 5mm | ||
Width 4.4mm | ||
LVDS Transceivers, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Related links
- Texas Instruments SN65LVDS049PW 16-Pin TSSOP
- Texas Instruments LVDS LVDS 16-Pin SOIC
- Texas Instruments SN65LVDM051D LVDS LVDS 16-Pin SOIC
- Texas Instruments LVCMOS Driver, 14-Pin TSSOP
- Texas Instruments DS90LV019TM/NOPB LVCMOS LVDS LVTTL Driver 14-Pin
- Texas Instruments DS90C365AMT/NOPB 48-Pin TSSOP
- Texas Instruments DS90C365AMT/NOPB LVTTL Flat Panel Display, 48-Pin TSSOP
- Texas Instruments 2-Channel Line Transceiver, 16-Pin TSSOP
