Texas Instruments, Transceiver IC 1 LVDS Receiver, Driver, 8-Pin SOIC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-6515
Mfr. Part No.:
SN65LVDS2D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Drivers

1

Product Type

Transceiver IC

Number of Receivers

1

Input Type

LVDS

Output Type

Receiver, Driver

Sub Type

Transceiver

Transmission Data Rate

630Mbps

Number of Elements per Chip

1

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

2.4V

Differential Input High Threshold Voltage

100mV

Differential Input Low Threshold Voltage

-100mV

Maximum Supply Voltage

3.6V

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS, ANSI TIA/EIA-644

Length

4.9mm

Height

1.58mm

Series

SN65LVDS2

Automotive Standard

No

LVDS Transceivers, Texas Instruments


LVDS Communication


Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy