Texas Instruments DS90LV028ATM/NOPB, LVDS Transmitter 2 LVDS LVDS, LVDS, 8-Pin SOIC
- RS Stock No.:
- 226-4770
- Mfr. Part No.:
- DS90LV028ATM/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
- RS Stock No.:
- 226-4770
- Mfr. Part No.:
- DS90LV028ATM/NOPB
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | LVDS Transmitter | |
| Number of Drivers | 2 | |
| Input Type | LVDS | |
| Output Type | LVDS, LVDS | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Differential Input High Threshold Voltage | 100 mV | |
| Differential Input Low Threshold Voltage | -100 mV | |
| ESD Protection | Yes | |
| Height | 1.5 mm | |
| Length | 5 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 3 V | |
| Mount Type | Surface | |
| Number of Elements per Chip | 2 | |
| Number of Receivers | 2 | |
| Series | DS90LV028 | |
| Standards/Approvals | RoHS | |
| Sub Type | Interface IC | |
| Transmission Data Rate | 400 Mbps | |
| Width | 3.98 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type LVDS Transmitter | ||
Number of Drivers 2 | ||
Input Type LVDS | ||
Output Type LVDS, LVDS | ||
Pin Count 8 | ||
Package Type SOIC | ||
Automotive Standard No | ||
Differential Input High Threshold Voltage 100 mV | ||
Differential Input Low Threshold Voltage -100 mV | ||
ESD Protection Yes | ||
Height 1.5 mm | ||
Length 5 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 3 V | ||
Mount Type Surface | ||
Number of Elements per Chip 2 | ||
Number of Receivers 2 | ||
Series DS90LV028 | ||
Standards/Approvals RoHS | ||
Sub Type Interface IC | ||
Transmission Data Rate 400 Mbps | ||
Width 3.98 mm | ||
Related links
- Texas Instruments DS90LV028ATM/NOPB LVDS, 8-Pin SOIC
- Texas Instruments DS90LV017ATM/NOPB TTL LVDS, 8-Pin SOIC
- Texas Instruments DS90LV027M/NOPB TTL LVDS, 8-Pin SOIC
- Texas Instruments 8-Pin WSON
- Texas Instruments DS90LV001TLD/NOPB 8-Pin LLP
- Texas Instruments 8-Pin LLP
- Texas Instruments DS90C401M/NOPB TTL LVDS, 8-Pin SOIC
- Texas Instruments 8-Pin SOIC
