Rocol Foodlube Autolube Refill Lubricant Polytetrafluoroethylene 120 ml Refill Food Safe
- RS Stock No.:
- 330-6238
- Mfr. Part No.:
- 15220
- Brand:
- Rocol
Get a bulk buy discount
Add 5 more to save $43.45
View bulk pricing optionsSubtotal (1 unit)*
$310.26
(exc. GST)
$341.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $310.26 | - |
| 5 - 9 | $301.57 | $43.45 |
| 10 + | $295.59 | $146.70 |
*price indicative
- RS Stock No.:
- 330-6238
- Mfr. Part No.:
- 15220
- Brand:
- Rocol
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
| Brand | Rocol | |
| Product Type | Lubricant | |
| Trade Name | Foodlube Autolube Refill | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Refill | |
| Package Size | 120 ml | |
| Food Safe | Yes | |
| Base Material | Polytetrafluoroethylene | |
| Application | Bearings, Ball Bearing, Brush, Slides | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Lubricant | ||
Trade Name Foodlube Autolube Refill | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Refill | ||
Package Size 120 ml | ||
Food Safe Yes | ||
Base Material Polytetrafluoroethylene | ||
Application Bearings, Ball Bearing, Brush, Slides | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Foodlube Automatic Lubricator
Up to 12 month discharge period
Contains Sapphire Foodlube multi-purpose bearing grease
Battery powered, electromechanical drive system
1/4 BSP thread outlet
For the lubrication of all types of ball, roller and plain bearings
Excellent load carrying capabilities
High resistance to water wash out
Excellent corrosion protection
Working temperature -20°C to 110° C
Approvals
FDA, USDA H-1
Related links
- Rocol Foodlube Autolube Complete Lubricant Polyalphaolefin 120 ml Food Safe
- Rocol Sapphire Autolube Refill Lubricant Oil 120 ml Cartridge
- Rocol Foodlube WD Spray Lubricant Polytetrafluoroethylene 300 ml Aerosol Food Safe
- Rocol Foodlube Multi-Lube Fluid Lubricant Polytetrafluoroethylene 500 ml Spray Food Safe
- Rocol Foodlube Universal 2 Lubricant Polytetrafluoroethylene 4 kg Tin Food Safe
- Rocol Foodlube Lubricant Polytetrafluoroethylene 5 L Can Food Safe
- Rocol Foodlube® Universal 2 Lubricant Polytetrafluoroethylene 380 g Cartridge Food Safe
- Rocol Foodlube Unilube Lubricant Polyalphaolefin 125 ml Bottle Food Safe