Rocol Foodlube Hi-Torque 320 (With Sups) Lubricant Polyalphaolefin 5 L Jerry Can Food Safe
- RS Stock No.:
- 303-1502
- Mfr. Part No.:
- 15766
- Brand:
- Rocol
Add 5 more to save $103.95
View bulk pricing optionsSubtotal (1 unit)*
$742.82
(exc. GST)
$817.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 20 November 2026
- Plus 6 unit(s) shipping from 21 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $742.82 | - |
| 5 - 9 | $722.03 | $103.95 |
| 10 + | $707.66 | $351.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 303-1502
- Mfr. Part No.:
- 15766
- Brand:
- Rocol
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Lubricant | |
| Trade Name | Foodlube Hi-Torque 320 (With Sups) | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Type | Jerry Can | |
| Package Size | 5 L | |
| Food Safe | Yes | |
| Colour | Pale Yellow | |
| Base Material | Polyalphaolefin | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 150°C | |
| Application | Corrosion Protection, Rust Protection | |
| Standards/Approvals | No | |
| Better World Claim | Designed to Optimise Safety | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Lubricant | ||
Trade Name Foodlube Hi-Torque 320 (With Sups) | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Type Jerry Can | ||
Package Size 5 L | ||
Food Safe Yes | ||
Colour Pale Yellow | ||
Base Material Polyalphaolefin | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 150°C | ||
Application Corrosion Protection, Rust Protection | ||
Standards/Approvals No | ||
Better World Claim Designed to Optimise Safety | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Foodlube Hi-Torque 320
Approvals
Related links
- Rocol Foodlube Hi-Load SF Lubricant Grease 4 kg Pail Food Safe
- Rocol Foodlube Hi-Power 100 Lubricant Oil 5 L Food Safe
- Rocol Foodlube Hi-Temp 2 Lubricant Silicone 380 g Stick Food Safe
- Rocol Foodlube Hi-Power 22 Lubricant Oil 5 L Can Food Safe
- Rocol Foodlube Autolube Complete Lubricant Polyalphaolefin 120 ml Food Safe
- Rocol Foodlube Unilube Lubricant Polyalphaolefin 125 ml Bottle Food Safe
- Rocol Foodlube® Chain Spray Lubricant Polyalphaolefin 400 ml Aerosol Food Safe
- Rocol Silicone Grease 4 kg Rocol Foodlube Hi-Temp 2 Food Safe
