Rocol Foodlube Hi-Load SF Lubricant Grease 4 kg Pail Food Safe
- RS Stock No.:
- 185-6795
- Mfr. Part No.:
- 15966
- Brand:
- Rocol
Subtotal (1 unit)*
$754.48
(exc. GST)
$829.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $754.48 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 185-6795
- Mfr. Part No.:
- 15966
- Brand:
- Rocol
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Lubricant | |
| Trade Name | Foodlube Hi-Load SF | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Pail | |
| Package Size | 4 kg | |
| Food Safe | Yes | |
| Colour | Beige | |
| Base Material | Grease | |
| Minimum Operating Temperature | -20°C | |
| Application | Automatic Lubrication | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Designed to Optimise Safety | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Lubricant | ||
Trade Name Foodlube Hi-Load SF | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Pail | ||
Package Size 4 kg | ||
Food Safe Yes | ||
Colour Beige | ||
Base Material Grease | ||
Minimum Operating Temperature -20°C | ||
Application Automatic Lubrication | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Designed to Optimise Safety | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Rocol Foodlube Auto SF Lubricant Grease 4 kg Pail Food Safe
- Rocol Silicone Grease 4 kg Rocol Foodlube Hi-Temp 2 Food Safe
- Rocol Foodlube Hi-Power 100 Lubricant Oil 5 L Food Safe
- Rocol Foodlube Hi-Temp 2 Lubricant Silicone 380 g Stick Food Safe
- Rocol Foodlube Hi-Power 22 Lubricant Oil 5 L Can Food Safe
- Rocol Foodlube Hi-Torque 320 (With Sups) Lubricant Polyalphaolefin 5 L Can Food Safe
- Rocol Organo Clay Grease 4 kg Rocol Foodlube Extreme Food Safe
- Rocol Foodlube Universal 2 Lubricant Polytetrafluoroethylene 4 kg Tin Food Safe
