- RS Stock No.:
- 238-7833
- Mfr. Part No.:
- 5501
- Brand:
- CRC
6 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$36.96
(exc. GST)
$40.66
(inc. GST)
Units | Per unit |
1 + | $36.96 |
- RS Stock No.:
- 238-7833
- Mfr. Part No.:
- 5501
- Brand:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
The CRC Penetr8 is an industrial strength, low viscosity lubricant and penetrant designed to quickly loosen and free seized, bound or frozen fasteners. It quickly permeates rust, scale, gum, grease and corrosion with a low surface tension formula that creeps into cracks, seams, threads and joints with greater efficiency. It eases the disassembly of plant machinery, tools and equipment for routine maintenance and emergency repairs. Its super penetrating formula outperforms the competition in penetration, speed and corrosion resistance as verified by independent tests.
Extreme Penetrating Action
Improves Performance and Operating Efficiency
Outperforms the Competition
Corrosion Inhibiting
Safe on metals and most plastics, rubbers and paints
Comes with Dual Action Actuator
Improves Performance and Operating Efficiency
Outperforms the Competition
Corrosion Inhibiting
Safe on metals and most plastics, rubbers and paints
Comes with Dual Action Actuator
Specifications
Attribute | Value |
---|---|
Trade Name | CRC Penetr8 High Speed Penetrant 400g |
Lubricant Type | Aerosol |
Package Size | 400 g |
Food Processing Safe | No |
Category | Penetrant |
Application | Penetration |
Type | Multipurpose Lubricant |
Related links
- CRC CRC Minute Mend Epoxy Putty
- CRC Lubricant Hydrocarbon 4 L CRC 5-56
- CRC Lubricant Hydrocarbon 400 g CRC 5-56
- CRC CRC Electrical Parts Cleaner Cleaner 400 g Aerosol
- CRC Lubricant Hydrocarbon 1 L CRC 5-56
- CRC Lubricant Hydrocarbon 4 L CRC 2.26
- CRC Lubricant Heavy Duty 350 g CRC Lanoshield
- CRC Lubricant Aerosol 450 g CRC 2.26