- RS Stock No.:
- 238-7821
- Mfr. Part No.:
- 5074
- Brand:
- CRC
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) Each
$21.63
(exc. GST)
$23.79
(inc. GST)
Units | Per unit |
1 + | $21.63 |
- RS Stock No.:
- 238-7821
- Mfr. Part No.:
- 5074
- Brand:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
The CRC Automotive Silicone is a multi-purpose silicone spray. Its a non-corrosive formula that lubricates, protects and eliminates squeaking and binding caused by friction.
Clear, non-staining and odourless
Resists moisture
Reduces friction
Reduces wear
Reduces noise
Resists moisture
Reduces friction
Reduces wear
Reduces noise
Recommended for lubricating, waterproofing and to protect rubber, plastic, metal, nylon & wood. for restoring, protecting and preserving rubber mats, mountings & seals, vinyl tops, weather stripping, dashboards, door mouldings & plastic parts and for prot
Specifications
Attribute | Value |
---|---|
Trade Name | AUTOMOTIVE Silicone |
Lubricant Type | Silicone |
Package Size | 300 g |
Food Processing Safe | No |
Category | Multi-purpose |
Application | Lubrication |
Type | Multipurpose Lubricant |
Related links
- Acc Silicones E-GEL 3000 Transparent Silicone Silicone Sealant 2 kg
- Silicone Sealants
- White Silicone
- CRC Lubricant Silicone 300 g ELECTRICAL QUALITY Silicone
- CRC Silicone Grease 75 ml Food Grade Silicone Grease
- CRC Lubricant Silicone 473 ml FOOD GRADE Silicone
- CRC Lubricant Silicone 375 g Parcel Glide Silicone Lubricant
- CRC Lubricant Silicone 284 g FOOD GRADE Silicone