- RS Stock No.:
- 238-7733
- Mfr. Part No.:
- 2005
- Brand:
- CRC
6 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$22.91
(exc. GST)
$25.20
(inc. GST)
Units | Per unit |
1 + | $22.91 |
- RS Stock No.:
- 238-7733
- Mfr. Part No.:
- 2005
- Brand:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
The CRC ELECTRICAL MULTI-PURPOSE formula is a inert organic formula, especially prepared to prevent malfunction and deterioration due to the effect of moisture and corrosion, extends operational life, reduces down time and maintenance. It displaces water and moisture, seals hard surfaces with a continuous molecular film and never becomes dry, hard or brittle.
Moisture eliminator for wet equipment
Moisture barrier
Protective film seals out moisture
Contains no silicone
Penetrant, frees rusted objects
Moisture barrier
Protective film seals out moisture
Contains no silicone
Penetrant, frees rusted objects
Specifications
Attribute | Value |
---|---|
Trade Name | CRC 2.26 |
Lubricant Type | Aerosol |
Package Size | 450 g |
Food Processing Safe | No |
Category | Lubricant |
Application | Lubrication |
Type | Multipurpose Lubricant |
Related links
- CRC CRC Minute Mend Epoxy Putty
- CRC Flaw and Leak Spray 510g, Aerosol CRC
- CRC Lubricant Hydrocarbon 4 L CRC 5-56
- CRC Lubricant Hydrocarbon 400 g CRC 5-56
- CRC CRC Electrical Parts Cleaner Cleaner 400 g Aerosol
- CRC Lubricant Hydrocarbon 1 L CRC 5-56
- CRC Lubricant Hydrocarbon 4 L CRC 2.26
- CRC Lubricant Heavy Duty 350 g CRC Lanoshield