Druck UPS4E Loop Calibrator
- RS Stock No.:
- 639-653
- Mfr. Part No.:
- UPS4E
- Brand:
- Druck
This image is representative of the product range
Subtotal (1 unit)*
$2,413.32
(exc. GST)
$2,654.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,413.32 |
*price indicative
- RS Stock No.:
- 639-653
- Mfr. Part No.:
- UPS4E
- Brand:
- Druck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Product Type | Loop Calibrator | |
| Accuracy | 0.01 % | |
| Model Number | UPS4E | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 25mm | |
| Length | 145mm | |
| Width | 73mm | |
| Standards/Approvals | EN 61010-2-030:2023, EN 61010-1:2010, CE, EN 61326-1:2013, MIL-PRF-28800F CLASS 2 | |
| Weight | 318g | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Product Type Loop Calibrator | ||
Accuracy 0.01 % | ||
Model Number UPS4E | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Height 25mm | ||
Length 145mm | ||
Width 73mm | ||
Standards/Approvals EN 61010-2-030:2023, EN 61010-1:2010, CE, EN 61326-1:2013, MIL-PRF-28800F CLASS 2 | ||
Weight 318g | ||
- COO (Country of Origin):
- CN
The Druck Compact loop calibrator is designed for easy one-handed operation, making it a convenient and essential tool for testing and powering process control mA loops and mA devices. Ideal for instrument maintenance, it features an easy-to-read display and time-saving functions like step, span, and valve check, streamlining the calibration process. This tool is perfect for technicians who need reliable, efficient performance in a compact, portable format.
30 VDC measurement and continuity check
100,000 datalog points
In built 250 Ω resistor for supporting HART operation
24 V DC loop power with mA measure or source mode
Auto shutdown to conserve battery life
