onsemi MC74VHC02DTR2G, 4 2-Input NOR Logic Gate, 14-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 650 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$17.10

(exc. GST)

$18.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 600$0.342$17.10-
650 - 1200$0.333$16.652%
1250 +$0.328$16.404%

*price indicative

Packaging Options:
RS Stock No.:
806-3885
Mfr. Part No.:
MC74VHC02DTR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

NOR

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

VHC

Input Type

CMOS

Maximum High Level Output Current

-8mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

8.5ns

Maximum Operating Temperature

85°C

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2V

Height

1.05mm

Length

5.1mm

Standards/Approvals

No

Maximum Low Level Output Current

8mA

Automotive Standard

AEC-Q100

Output Type

Single Ended, Buffer

74VHC Family, ON Semiconductor


Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Advanced high-speed low-power CMOS logic

Operating Voltage Range: 2.0 to 5.5V

7V tolerant inputs

74VHC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy