onsemi MC74ACT02DG, 4 2-Input NOR Logic Gate, 14-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 55 units)*

$29.32

(exc. GST)

$32.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 715 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
55 - 220$0.533$29.32
275 +$0.527$28.99

*price indicative

Packaging Options:
RS Stock No.:
806-2251
Mfr. Part No.:
MC74ACT02DG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

NOR

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

ACT

Input Type

TTL

Maximum Propagation Delay Time @ CL

9ns

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-24mA

Maximum Operating Temperature

85°C

Standards/Approvals

No

Maximum Supply Voltage

5.5V

Height

1.5mm

Minimum Supply Voltage

4.5V

Length

8.75mm

Maximum Low Level Output Current

24mA

Automotive Standard

No

Output Type

TTL

MC74ACT Family, ON Semiconductor


74ACT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy